Easter Opening Hours and Delivery Dates here

Polymaker PD01003 PolyFlex TPU-95A Filament Flexible 1.75mm 750g Red

Order Code:

19-5984

Brand: Polymaker MPN: PD01003 EAN-13: 6938936710615
Qty Was Unit Price (Ex VAT)
1+ £33.61 £30.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

Polymaker PD01003 is a high-quality 3D printing consumable designed for precision and reliability. This white PLA filament, measuring 1.75mm in diameter and weighing 1kg, offers excellent dimensional accuracy and is ideal for engineers seeking dependable material performance in prototyping and production environments. Its attributes ensure ease of use with various FDM 3D printers, making it a popular choice for applications such as architectural modelling, mechanical part prototyping, and educational projects. The robust properties of Polymaker PD01003 support consistent extrusion, thereby reducing potential print errors and improving overall print quality, making it an essential choice for professionals in design and manufacturing.
Filament Material TPU
Reel Size 1kg
Filament Colour Red
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot